45984-8133
Molex
Description: Card Edge Connector, 20+8 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of 45984-8133 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
813321AG-04LF Renesas Electronics Corporation VCXO W/3.3V,2.5V LVPECL FemtoClock® Pll
813321AG-04LFT Renesas Electronics Corporation VCXO W/3.3V,2.5V LVPECL FemtoClock® Pll

Price & Stock for 45984-8133 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R9718
Newark Lph Rcpt Assy Rtan 08 Pwr 20 Sig Std |Molex 45984-8133 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $10.5400
$10.5400 Buy Now
DISTI # 538-45984-8133
Mouser Electronics Power to the Board LPH Rcpt Assy RtAn 0 An 08 Pwr 20 Sig Std RoHS: Compliant 0
  • 600 $10.6800
$10.6800 Order Now
Onlinecomponents.com 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 8 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board RoHS: Compliant 0
  • 600 $9.9400
  • 1,000 $8.6400
  • 2,500 $8.3700
$8.3700 / $9.9400 Buy Now

CAD Models for 45984-8133 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45984-8133 by Molex

45984-8133
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.295 inch
Body Depth
0.732 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1500VDC V
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
1.0564 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Termination Type
SOLDER
Total Number of Contacts
28
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 45984-8133
    Molex
    Card Edge Connector, 20+8 Contact(s), 2 Row(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45984-8133 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45984-8133 by Molex

Select Manufacturer
Which Manufacturer of 45984-8133 would you like to use for your alert(s)?
  • Please alert me when 45984-8133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45984-8133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45984-8133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45984-8133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45984-8133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45984-8133 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: