45985-1181
Molex

Overview of 45985-1181 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
118100-HMC646LP2 Analog Devices HMC646LP2 - 2015 MHz Evaluatio
76745-985-20LF Amphenol Communications Solutions BERGSTIK-DEROG 12-ASS-100
ADM1181AARWZ Analog Devices 2 CHANNEL 15kV RS-232 TRANSCEI

Price & Stock for 45985-1181 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55R9827
Newark Lph Plug Assy Rtan 10 Pwr 40 Sig Long |Molex 45985-1181 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $14.5500
$14.5500 Buy Now
DISTI # 538-45985-1181
Mouser Electronics Power to the Board LPH Plug Assy RtAn 1 An 10 Pwr 40 Sig Std RoHS: Compliant 0
  • 420 $13.9300
  • 540 $13.5200
$13.5200 / $13.9300 Order Now
Onlinecomponents.com 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 10 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board RoHS: Compliant 0
  • 210 $13.9800
  • 420 $13.7200
  • 500 $11.9300
  • 1,000 $10.3700
  • 2,500 $10.0600
$10.0600 / $13.9800 Buy Now

CAD Models for 45985-1181 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 45985-1181 by Molex

45985-1181
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 45985-1181
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45985-1181 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45985-1181 by Molex

Select Manufacturer
Which Manufacturer of 45985-1181 would you like to use for your alert(s)?
  • Please alert me when 45985-1181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45985-1181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45985-1181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45985-1181 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45985-1181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45985-1181 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: