-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9878
|
Newark | Lph Plug Assy Rtan 10 Pwr 12 Sig P And G |Molex 45985-1411 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3000 / $14.7900 | Buy Now |
DISTI #
538-45985-1411
|
Mouser Electronics | Power to the Board LPH Plug Assy RtAn 1 0 Pwr 12 Sig P and G RoHS: Compliant | 0 |
|
$12.8600 / $14.0800 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 10 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board, with Guide Pockets, with Press-fit Plastic Pegs RoHS: Compliant | 0 |
|
$9.2000 / $13.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45985-1411
Molex
Buy Now
Datasheet
|
Compare Parts:
45985-1411
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |