-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0112
|
Newark | Lph Plug Assy Rtan 08 Pwr 32 Sig Std |Molex 45985-8163 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 | Buy Now |
DISTI #
538-45985-8163
|
Mouser Electronics | Power to the Board LPH Plug Assy RtAn 0 An 08 Pwr 32 Sig Std RoHS: Compliant | 0 |
|
$12.1200 / $12.3800 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 8 Power Contacts, 32 Signal Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board RoHS: Compliant | 0 |
|
$8.7500 / $12.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45985-8163
Molex
Buy Now
Datasheet
|
Compare Parts:
45985-8163
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE |