-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0120
|
Newark | Lph Plug Assy Rtan 08 Pwr 12 Sig Guides |Molex 45985-8212 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 | Buy Now |
DISTI #
538-45985-8212
|
Mouser Electronics | Power to the Board LPH Plug Assy RtAn 0 08 Pwr 12 Sig Guides RoHS: Compliant | 0 |
|
$10.2500 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 8 Power Contacts, 12 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Pockets RoHS: Compliant | 0 |
|
$7.9500 / $9.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45985-8212
Molex
Buy Now
Datasheet
|
Compare Parts:
45985-8212
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE |