Part Details for 45EG20AF by Siemens
Overview of 45EG20AF by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45EG20AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-45EG20AF-ND
|
DigiKey | CONTACTOR, 45DP,30A,2P,OPEN,120V Min Qty: 1 Lead time: 15 Weeks Container: Box |
12 In Stock |
|
$37.1213 / $50.3800 | Buy Now |
DISTI #
982-45EG20AF
|
Mouser Electronics | Contactors - Electromechanical Contactor, 45DP,30A,2P,Open,120V | 1 |
|
$39.7600 / $50.3700 | Buy Now |
DISTI #
71881621
|
RS | Definite Purpose Contactor, 2-Pole, 30A, 110-120VAC Coil, Class 45 Series | Siemens 45EG20AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$41.1100 / $51.3900 | Buy Now |
|
Onlinecomponents.com | Definite Purpose Contactor RoHS: Compliant | 0 |
|
$112.0300 / $140.5700 | Buy Now |