Part Details for 45EG20AJ by Siemens
Overview of 45EG20AJ by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45EG20AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-45EG20AJ-ND
|
DigiKey | CONTACTOR, 45DP,30A,2P,OPEN,24V Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$38.6400 / $52.4400 | Buy Now |
DISTI #
982-45EG20AJ
|
Mouser Electronics | Contactors - Electromechanical Contactor, 45DP,30A,2P,Open,24V | 0 |
|
$41.4000 / $52.4400 | Order Now |
DISTI #
71881620
|
RS | Definite Purpose Contactor, 2-Pole, 30A, 24VAC Coil, Class 45 Series | Siemens 45EG20AJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$42.7900 / $53.4900 | Buy Now |
|
Onlinecomponents.com | Definite Purpose Contactor RoHS: Compliant | 0 |
|
$116.5900 / $146.2900 | Buy Now |