Part Details for 45F120 by Ohmite Mfg Co
Overview of 45F120 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F120-ND
|
DigiKey | 5W 120 OHMS SILICONE 1% NON ROHS Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
175 In Stock |
|
$2.0100 / $2.6800 | Buy Now |
DISTI #
66395567
|
Verical | Res Wirewound 120 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2306 | Americas - 175 |
|
$2.6910 / $3.4840 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | 72 |
|
$1.2425 / $2.4850 | Buy Now | |
|
Master Electronics | Res Wirewound 120 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
175 In Stock |
|
$2.0100 / $2.6800 | Buy Now |
Part Details for 45F120
45F120 CAD Models
45F120 Part Data Attributes
|
45F120
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F120
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 120ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |