Part Details for 45F12K by Ohmite Mfg Co
Overview of 45F12K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-45F12K-ND
|
DigiKey | RES 12K OHM 1% 5W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 12K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
5 In Stock |
|
$1.5900 / $4.8700 | Buy Now |
|
Master Electronics | Res Wirewound 12K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
5 In Stock |
|
$1.5900 / $4.8700 | Buy Now |
Part Details for 45F12K
45F12K CAD Models
45F12K Part Data Attributes
|
45F12K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F12K
Ohmite Mfg Co
RES 12K OHM 5W 1% AXIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 460 V |