Part Details for 45F30KE by Ohmite Mfg Co
Overview of 45F30KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F30KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9115
|
Newark | Wirewound Resistor, 30Kohm, 5W, 1%, Resistance:30Kohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 45F30KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
45F30KE-ND
|
DigiKey | RES 30K OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
101 In Stock |
|
$1.5500 / $5.1800 | Buy Now |
DISTI #
588-45F30KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 30K 1% Axial RoHS: Compliant | 64 |
|
$1.5500 / $4.0700 | Buy Now |
DISTI #
70023380
|
RS | Resistor, Wirewound, Res 30 Kilohms, Pwr-Rtg 5 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45F30KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.7300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 30K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
314 In Stock |
|
$1.5200 / $2.7500 | Buy Now |
DISTI #
51653737
|
Verical | Res Wirewound 30K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1915 | Americas - 300 |
|
$2.0410 / $3.5750 | Buy Now |
DISTI #
45F30KE
|
TTI | Wirewound Resistors - Through Hole 5watt 30K 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 275 In Stock |
|
$1.6100 / $2.5200 | Buy Now |
|
Master Electronics | Res Wirewound 30K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
314 In Stock |
|
$1.5200 / $2.7500 | Buy Now |
Part Details for 45F30KE
45F30KE CAD Models
45F30KE Part Data Attributes
|
45F30KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F30KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 30000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |