Part Details for 45F30RE by Ohmite Mfg Co
Overview of 45F30RE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F30RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9116
|
Newark | Wirewound Resistor, 30 Ohm, 5W, 1%, Resistance:30Ohm, Product Range:40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic, Product Diameter:8.7Mmrohs Compliant: Yes |Ohmite 45F30RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
45F30RE-ND
|
DigiKey | RES 30 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
75 In Stock |
|
$1.0563 / $2.6000 | Buy Now |
DISTI #
2485-45F30RE-ND
|
DigiKey | RES 30 OHM 1% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1.8700 | Buy Now |
DISTI #
588-45F30RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 30ohm 1% Axial RoHS: Compliant | 129 |
|
$1.2600 / $2.5700 | Buy Now |
DISTI #
70023381
|
RS | Resistor, Wirewound, Res 30 Ohms, Pwr-Rtg 5 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45F30RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 184 |
|
$1.9300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 30 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $1.9900 | Buy Now |
DISTI #
45F30RE
|
TTI | Wirewound Resistors - Through Hole 5watt 30ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 250 In Stock |
|
$1.2600 / $2.0500 | Buy Now |
DISTI #
4038693
|
Farnell | RES, 30R, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.7253 | Buy Now |
|
Master Electronics | Res Wirewound 30 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.3200 / $1.9900 | Buy Now |
Part Details for 45F30RE
45F30RE CAD Models
45F30RE Part Data Attributes:
|
45F30RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F30RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 30ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |