Part Details for 45F3K5E by Ohmite Mfg Co
Overview of 45F3K5E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F3K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P2222
|
Newark | 5W 3K5 Ohms Silicone 1% Rohs Compliant: Yes |Ohmite 45F3K5E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.0000 / $3.5000 | Buy Now |
DISTI #
64K9112
|
Newark | Wirewound Resistor, 3.5Kohm, 5W, 1%, Resistance:3.5Kohm, Product Range:40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 45F3K5E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1600 | Buy Now |
DISTI #
45F3K5E-ND
|
DigiKey | RES 3.5K OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35 In Stock |
|
$1.3125 / $2.9700 | Buy Now |
DISTI #
588-45F3K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 3.5K 1% Axial RoHS: Compliant | 88 |
|
$1.5300 / $2.9200 | Buy Now |
DISTI #
70022312
|
RS | Resistor Wirewound Res 3.5 Kilohms 5W Tol 1% Axial Silicone-Ceramic 20 Series | Ohmite 45F3K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 246 |
|
$2.2300 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
14 Partner Stock 300 On Order |
|
$1.6100 / $3.7300 | Buy Now |
DISTI #
Ohmite Mfg. 45F3K5E
|
PEI Genesis | Fix Res WW 5W 3500ohm | 0 |
|
Buy Now | |
DISTI #
4038702
|
Farnell | RES, 3K5, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.7456 | Buy Now |
|
Master Electronics | Res Wirewound 3.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
14 Partner Stock 300 On Order |
|
$1.6100 / $3.7300 | Buy Now |
Part Details for 45F3K5E
45F3K5E CAD Models
45F3K5E Part Data Attributes:
|
45F3K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F3K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 3500ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |
Alternate Parts for 45F3K5E
This table gives cross-reference parts and alternative options found for 45F3K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45F3K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NF3K5E | Fixed Resistor, Wire Wound, 5W, 3500ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 45F3K5E vs 45NF3K5E |