Part Details for 45F3R0 by Ohmite Mfg Co
Overview of 45F3R0 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6737
|
Newark | Wirewound Resistor, 3 Ohm, 5W, 1%, Resistance:3Ohm, Product Range:40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic Rohs Compliant: No |Ohmite 45F3R0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
16P2225
|
Newark | 5W 3 Ohms Silicone 1%/Box |Ohmite 45F3R0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL |
164 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
Ohmite Mfg. 45F3R0
|
PEI Genesis | Fix Res WW 5W 3ohm 460V | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL |
164 In Stock |
|
$1.2000 / $1.7200 | Buy Now |
Part Details for 45F3R0
45F3R0 CAD Models
45F3R0 Part Data Attributes:
|
45F3R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F3R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 3ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |
Alternate Parts for 45F3R0
This table gives cross-reference parts and alternative options found for 45F3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45F3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NF3R0 | Fixed Resistor, Wire Wound, 5W, 3ohm, 460V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | 45F3R0 vs 45NF3R0 |