Part Details for 45F5K6E by Ohmite Mfg Co
Overview of 45F5K6E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F5K6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M3670
|
Newark | 5W 5K6 Ohms Silicone 1%/Box Rohs Compliant: Yes |Ohmite 45F5K6E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.4800 | Buy Now |
DISTI #
45F5K6E-ND
|
DigiKey | RES 5.6K OHM 1% 5W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0523 | Buy Now |
DISTI #
588-45F5K6E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.6K ohm 1% 5W Silicone-Ceramic RoHS: Compliant | 0 |
|
$1.8100 / $3.2400 | Order Now |
DISTI #
70580587
|
RS | RES 5.6K OHM 5W 1% AXIAL | Ohmite 45F5K6E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5.6K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
DISTI #
45F5K6E
|
TTI | Wirewound Resistors - Through Hole 5.6K ohm 1% 5W Silicone-Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.6300 / $1.9500 | Buy Now |
|
Master Electronics | Res Wirewound 5.6K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.6600 / $2.5000 | Buy Now |
Part Details for 45F5K6E
45F5K6E CAD Models
45F5K6E Part Data Attributes
|
45F5K6E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
45F5K6E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |