There are no models available for this part yet.
Overview of 45F680E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 45F680E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K9144
|
Newark | Wirewound Resistor, 680 Ohm, 5W, 1%, Resistance:680Ohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 45F680E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$1.1500 / $1.3400 | Buy Now | |
DISTI #
45F680E-ND
|
DigiKey | RES 680 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
173 In Stock |
|
$0.6855 / $2.7300 | Buy Now | |
DISTI #
588-45F680E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 680ohm 1% Axial RoHS: Compliant | 311 |
|
$1.0600 / $1.4000 | Buy Now | |
DISTI #
70024131
|
RS | Resistor, Wirewound, Res 680 Ohms, Pwr-Rtg5 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45F680E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 178 |
|
$0.6700 | Buy Now | |
Onlinecomponents.com | Res Wirewound 680 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
380 In Stock |
|
$1.1100 / $1.5900 | Buy Now | ||
DISTI #
51661390
|
Verical | Res Wirewound 680 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1347 | Americas - 375 |
|
$1.5730 / $2.0670 | Buy Now | |
DISTI #
45F680E
|
TTI | Wirewound Resistors - Through Hole 5watt 680ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1000 In Stock |
|
$0.7300 / $0.7600 | Buy Now | |
Master Electronics | Res Wirewound 680 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
380 In Stock |
|
$1.1100 / $1.5900 | Buy Now |
CAD Models for 45F680E by Ohmite Mfg Co
Part Data Attributes for 45F680E by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.7 mm
|
Package Length
|
23.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
680 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
460 V
|
Alternate Parts for 45F680E
This table gives cross-reference parts and alternative options found for 45F680E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45F680E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NF680E | Fixed Resistor, Wire Wound, 5W, 680ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 45F680E vs 45NF680E |