Part Details for 45GR1MEGLFT13 by TT electronics / BI Technologies
Overview of 45GR1MEGLFT13 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45GR1MEGLFT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-45GR1MEGLFT13TR-ND
|
DigiKey | MULTI-TURN TRIMMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now |
DISTI #
000000000006447152
|
Sager | Trimmer Resistors - SMD Min Qty: 1000 | 0 |
|
$2.7700 | Buy Now |
Part Details for 45GR1MEGLFT13
45GR1MEGLFT13 CAD Models
45GR1MEGLFT13 Part Data Attributes
|
45GR1MEGLFT13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
45GR1MEGLFT13
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 1000000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | GULL WING | |
Tolerance | 10% |
Alternate Parts for 45GR1MEGLFT13
This table gives cross-reference parts and alternative options found for 45GR1MEGLFT13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45GR1MEGLFT13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45GR1MEGT13 | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 1000000ohm, 4 MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 45GR1MEGLFT13 vs 45GR1MEGT13 |
45GR1MEGLFT13 | Trimmer, Cermet, 0.25W, 1000000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 45GR1MEGLFT13 vs 45GR1MEGLFT13 |