Part Details for 45J2K0E by Ohmite Mfg Co
Overview of 45J2K0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45J2K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9182
|
Newark | 5W 2K0 Ohms Silicone 5%/ Box Rohs Compliant: Yes |Ohmite 45J2K0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8600 | Buy Now |
DISTI #
2485-45J2K0E-ND
|
DigiKey | 5W 2K0 OHMS SILICONE 5% Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$1.4100 | Buy Now |
DISTI #
45J2K0E-ND
|
DigiKey | 5W 2K0 OHMS SILICONE 5% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7271 | Buy Now |
DISTI #
588-45J2K0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 2K 5% Axial RoHS: Compliant | 0 |
|
$1.4100 / $1.7300 | Order Now |
DISTI #
70580737
|
RS | RES 2K OHM 5W 5% AXIAL | Ohmite 45J2K0E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.8300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
151 In Stock |
|
$1.2200 / $1.7400 | Buy Now |
DISTI #
45J2K0E
|
TTI | Wirewound Resistors - Through Hole 5watt 2K 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$1.3200 / $1.7400 | Buy Now |
|
Master Electronics | Res Wirewound 2K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
151 In Stock |
|
$1.2200 / $1.7400 | Buy Now |
Part Details for 45J2K0E
45J2K0E CAD Models
45J2K0E Part Data Attributes
|
45J2K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45J2K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 2000ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 460 V |