Part Details for 45JR10KLFT13 by TT electronics / BI Technologies
Overview of 45JR10KLFT13 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 45JR10KLFT13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-45JR10KLFT13TR-ND
|
DigiKey | MULTI-TURN TRIMMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $4.8100 | Buy Now |
DISTI #
000000000006447234
|
Sager | Trimmer Resistors - SMD Min Qty: 1000 | 0 |
|
$2.7700 | Buy Now |
Part Details for 45JR10KLFT13
45JR10KLFT13 CAD Models
45JR10KLFT13 Part Data Attributes
|
45JR10KLFT13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
45JR10KLFT13
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.73 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 300 V |