Part Details for 45JR10KLFTB by TT electronics / BI Technologies
Overview of 45JR10KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 45JR10KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8404
|
Newark | Trimmer Potentiometer 10Kohm 15Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:15Turns, Product Range:45Jr Series Rohs Compliant: Yes |Tt Electronics/bi Technologies 45JR10KLFTB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8000 | Buy Now |
DISTI #
45JR10KLFTB-ND
|
DigiKey | TRIMMER 10KOHM 0.25W J LEAD SIDE Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 15(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD Tube RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
DISTI #
000000000003714158
|
Sager | Ceramic Composition Resistors 1/4W 10K Ohms 10% MULTI TURN Min Qty: 400 | 0 |
|
$2.4900 / $2.5600 | Buy Now |
Part Details for 45JR10KLFTB
45JR10KLFTB CAD Models
45JR10KLFTB Part Data Attributes
|
45JR10KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
45JR10KLFTB
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.73 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.57 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 300 V |