Part Details for 45PATCH3OR by StarTech
Overview of 45PATCH3OR by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45PATCH3OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013484
|
RS | 3 ft CAT5e Cable - Orange Ethernet Cord - Snagless - UTP | StarTech.com 45PATCH3OR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $5.4800 | RFQ |
|
NAC | 3FT ORANGE CAT5E CABLE SNAGLESS. ETHERNET CABLE GIGABIT LAN RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$9.9000 | Buy Now |
|
Neutron USA | StarTech.com Snagless Cat5e UTP Patch cable - RJ-45 (M) - RJ-45 (M) - 0.9 m - UTP - ( CAT 5e ) - Orange | 50 |
|
$29.9900 | Buy Now |