Part Details for 45PATCH6GN by StarTech
Overview of 45PATCH6GN by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45PATCH6GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012924
|
RS | 6 ft. (1.8 m) Cat5e Ethernet Cable - Power Over Ethernet - Snagless - Green | StarTech.com 45PATCH6GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$6.2600 / $6.7400 | Buy Now |
|
NAC | 6FT GREEN CAT5E CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | StarTech.com 6 ft Green Cat5e Snagless UTP Patch Cable | 50 |
|
$29.9900 | Buy Now |