Part Details for 45PATCH6YL by StarTech
Overview of 45PATCH6YL by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45PATCH6YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012929
|
RS | 6 ft Yellow Cat5e / Cat 5 Snagless Patch Cable 6ft | StarTech.com 45PATCH6YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2500 / $10.2100 | RFQ |
|
NAC | 6FT YELLOW CAT5E CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 45 |
|
$10.8000 | Buy Now |
|
Neutron USA | StarTech.com 6 ft Yellow Cat5e UTP Snagless Patch Cable | 50 |
|
$29.9900 | Buy Now |