Part Details for 45WR100KLFTB by TT electronics / BI Technologies
Overview of 45WR100KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 45WR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8468
|
Newark | Trimmer Potentiometer 100Kohm 15Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:15Turns, Product Range:Model 45 Rohs Compliant: Yes |Tt Electronics/bi Technologies 45WR100KLFTB Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.0700 | Buy Now |
DISTI #
45WR100KLFTB-ND
|
DigiKey | TRIMMER 100KOHM 0.25W J LEAD TOP Min Qty: 400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1764 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.7000 | Buy Now |
DISTI #
000000000003714174
|
Sager | Trimmer Resistors - SMD 1/4W 100K Ohms 10% MULTI TURN Min Qty: 400 | 0 |
|
$2.4900 / $2.5600 | Buy Now |
Part Details for 45WR100KLFTB
45WR100KLFTB CAD Models
45WR100KLFTB Part Data Attributes:
|
45WR100KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
45WR100KLFTB
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 100000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.08 mm | |
Package Length | 4.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.51 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |