Part Details for 46-05-07-502-01 by Grayhill Inc
Overview of 46-05-07-502-01 by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-05-07-502-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-05-07-502-01-ND
|
DigiKey | SWITCH PUSH SPDT 0.25A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
46-05-07-502-01
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 46-05-07-502-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-46-05-07-502-01
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, Round bezel, SPDT, alternate action, white button RoHS: Compliant | 0 |
|
$27.0200 / $36.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7100 / $64.9600 | Buy Now |
DISTI #
46-05-07-502-01
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 46-05-07-502-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
46-05-07-502-01
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole - Bulk (Alt: 46-05-07-502-01) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000380994
|
Sager | Pushbutton Switches Pushbutton Switch, Round bezel, SPDT, alternate action, white button | 0 |
|
Buy Now |
Part Details for 46-05-07-502-01
46-05-07-502-01 CAD Models
46-05-07-502-01 Part Data Attributes:
|
46-05-07-502-01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-05-07-502-01
Grayhill Inc
Pushbutton Switch, SPDT, (on)-off, Alternate, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.255 inch | |
Actuator Material | BRASS | |
Actuator Type | PLUNGER | |
Additional Feature | WIPING CONTACT | |
Body Breadth | 14.99 mm | |
Body Height | 32.46 mm | |
Body Length or Diameter | 15.88 mm | |
Bushing Diameter | 0.5 inch | |
Bushing Length | 0.355 inch | |
Bushing Type | 1/2-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN SILVER | |
Terminal Length | 0.22 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |