Part Details for 46-200-A-05 by Grayhill Inc
Overview of 46-200-A-05 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-200-A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-200-A-05-ND
|
DigiKey | SWITCH PUSH DPDT 0.25A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
46-200-A-05
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 46-200-A-05) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-46-200-A-05
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch, DPDT, BBM, blue button RoHS: Compliant | 0 |
|
$24.9300 / $35.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6300 / $42.2700 | Buy Now |
DISTI #
46-200-A-05
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Square Button PC Pins Panel Mount/Through Hole - Bulk (Alt: 46-200-A-05) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000381118
|
Sager | Pushbutton Switches Pushbutton Switch, DPDT, BBM, blue button | 0 |
|
Buy Now |
Part Details for 46-200-A-05
46-200-A-05 CAD Models
46-200-A-05 Part Data Attributes:
|
46-200-A-05
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-200-A-05
Grayhill Inc
Pushbutton Switch, DPDT, Momentary, 0.15A, 24VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Body Breadth | 20.32 mm | |
Body Height | 36.78 mm | |
Body Length or Diameter | 25.81 mm | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.01 N | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |