Part Details for 46-200RED by Grayhill Inc
Overview of 46-200RED by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-200RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-200 RED
|
Avnet Americas | Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount - Bulk (Alt: 46-200 RED) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8710 / $22.1316 | Buy Now |
DISTI #
000000000000031095
|
Sager | Pushbutton Switches Min Qty: 25 | 0 |
|
$20.0900 / $24.1700 | Buy Now |
Part Details for 46-200RED
46-200RED CAD Models
46-200RED Part Data Attributes
|
46-200RED
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
46-200RED
Grayhill Inc
Pushbutton Switch, DPDT, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | RED | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.51 mm | |
Body Height | 18.64 mm | |
Body Length or Diameter | 15.88 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 12.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN SILVER | |
Terminal Length | 0.187 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |