Part Details for 46-346 by Ideal Industries Inc
Overview of 46-346 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46-346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K9715
|
Newark | Heat Shrink Tubing, 48", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.4", I.d. Supplied - Metric:10.16Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:48", Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.13" |Ideal 46-346 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0300 / $55.3600 | Buy Now |
DISTI #
75AK8971
|
Newark | Heat Shrink Tubing, 48", Polyolefin, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.4", I.d. Supplied - Metric:10.16Mm, Shrink Tubing/Boot Colour:-, Length - Imperial:48", Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.13" Rohs Compliant: Yes |Ideal 46-346 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$198.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3300 / $41.2000 | Buy Now |