Part Details for 4600-053LF by Tusonix
Overview of 4600-053LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4600-053LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1186-ND
|
DigiKey | CAP FEEDTHRU 1.4UF 50V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
274 In Stock |
|
$24.5701 / $33.8300 | Buy Now |
DISTI #
800-4600-053LF
|
Mouser Electronics | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant | 493 |
|
$24.5700 / $30.9600 | Buy Now |
DISTI #
4600-053LF
|
TTI | EMI Feedthrough Filters 1.4uF 100Volts@85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 45 In Stock |
|
$22.9900 / $29.6600 | Buy Now |
Part Details for 4600-053LF
4600-053LF CAD Models
4600-053LF Part Data Attributes:
|
4600-053LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4600-053LF
Tusonix
Data Line Filter, 1 Function(s), 50V, 15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | L-TYPE CIRCUIT; WITH HEX NUT AND LOCK WASHER | |
Capacitance | 1400000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |