Part Details for 4600-054 by CTS Corporation
Overview of 4600-054 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADN4600ACPZ | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
LTM4600HVMPV#PBF | Analog Devices | 10A, 28VIN Hi Eff DC/DC µModul |
Price & Stock for 4600-054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4600-054
|
Avnet Americas | EMI Filter 15A 100VDC PC Pins Panel Mount/Through Hole - Trays (Alt: 4600-054) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$22.6800 | Buy Now |
DISTI #
774-4600-054
|
Mouser Electronics | EMI Feedthrough Filters DISCOIDAL FILTER RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now |
Part Details for 4600-054
4600-054 CAD Models
4600-054 Part Data Attributes
|
4600-054
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4600-054
CTS Corporation
Data Line Filter, 1 Function(s), 50V, 15A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | L-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1400 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4600-054
This table gives cross-reference parts and alternative options found for 4600-054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4600-054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4601-053 | Data Line Filter, 1 Function(s), 50V, 15A, | CTS Corporation | 4600-054 vs 4601-053 |