Part Details for 46007-0706 by Molex
Overview of 46007-0706 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 46007-0706
46007-0706 CAD Models
46007-0706 Part Data Attributes
|
46007-0706
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-0706
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 46007-0706
This table gives cross-reference parts and alternative options found for 46007-0706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-0706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757300106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-0706 vs 0757300106 |
HM30030 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Foxconn | 46007-0706 vs HM30030 |
0039281065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 46007-0706 vs 0039281065 |
0874270603 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-0706 vs 0874270603 |
765449-3 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 46007-0706 vs 765449-3 |
5569-06A4S-210 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 46007-0706 vs 5569-06A4S-210 |
71231-0510 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 46007-0706 vs 71231-0510 |
0039307065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 46007-0706 vs 0039307065 |
PLB06M3081C2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 46007-0706 vs PLB06M3081C2 |
IPT1-103-04-S-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | 46007-0706 vs IPT1-103-04-S-D |