-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0212
|
Newark | Sabre 3Ckt Ra V0 Hdr 093Lk Lgtail 1950 |Molex 46007-5303 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
538-46007-5303
|
Mouser Electronics | Headers & Wire Housings Sabre 3Ckt RA V0 Hdr dr 093Lk LgTail 1950 RoHS: Compliant | 0 |
|
$1.1900 / $1.5700 | Order Now |
|
Onlinecomponents.com | 7.50mm Pitch Sabre™ Header, Right Angle, 3 Circuits, Glow Wire Compatible. Recommended PCB Thickness 2.40mm, with Board Lock. Complies with the UL1977 finger proof access requirement RoHS: Compliant | 0 |
|
$1.0600 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46007-5303
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-5303
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 46007-5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5303 vs 46007-4703 |
PLA03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 46007-5303 vs PLA03M62B30A1 |
43160-2203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5303 vs 43160-2203 |
93070-0006 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 46007-5303 vs 93070-0006 |
39-30-5030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 46007-5303 vs 39-30-5030 |
43160-7403 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 46007-5303 vs 43160-7403 |
PLAH03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 46007-5303 vs PLAH03M62B30A1 |
42820-3243 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 46007-5303 vs 42820-3243 |
46007-0103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5303 vs 46007-0103 |
0432550009 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-5303 vs 0432550009 |