-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0220
|
Newark | Sabre 5Ckt Ra V0 Hdr 125Lk Lgtail 1950 |Molex 46007-7305 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.1400 | Buy Now |
DISTI #
538-46007-7305
|
Mouser Electronics | Headers & Wire Housings Sabre 5Ckt RA V0 Hdr dr 125Lk LgTail 1950 RoHS: Compliant | 0 |
|
$1.7200 / $2.1700 | Order Now |
|
Onlinecomponents.com | 7.50mm Pitch Sabre™ Header, Right Angle, 5 Circuits, Glow Wire Compatible. Recommended PCB Thickness 3.20mm, with Board Lock. Complies with the UL1977 finger proof access requirement RoHS: Compliant | 0 |
|
$1.4000 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46007-7305
Molex
Buy Now
Datasheet
|
Compare Parts:
46007-7305
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 46007-7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46007-7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-05123LF | Board Connector, | Amphenol FCi | 46007-7305 vs 10136646-05123LF |
15-27-1505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 46007-7305 vs 15-27-1505 |
176129-1 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 46007-7305 vs 176129-1 |
10136646-05424LF | Board Connector, | Amphenol FCi | 46007-7305 vs 10136646-05424LF |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-7305 vs 46007-4605 |
178498-2 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 46007-7305 vs 178498-2 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 46007-7305 vs 93070-1003 |
10136646-05122LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u" Tin plating, Black Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 46007-7305 vs 10136646-05122LF |
CP3505P2V00-S-LF | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 46007-7305 vs CP3505P2V00-S-LF |
0359790540 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 46007-7305 vs 0359790540 |