Part Details for 4601-059 by Tusonix
Results Overview of 4601-059 by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4601-059 Information
4601-059 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10041460-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header. | |
| 54601-906WPLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P6C, 1 Port | |
| 54601-808WPLF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. |
Price & Stock for 4601-059
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
800-4601-059
|
Mouser Electronics | EMI Feedthrough Filters .15uF 500Volt IL=40dB @10MHz RoHS: Not Compliant | 62 |
|
$32.9100 / $37.1900 | Buy Now |
|
DISTI #
4601-059
|
TTI | EMI Feedthrough Filters .15uF 500Volt IL=40dB @10MHz RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
US Tariff Estimator: 4601-059 by Tusonix
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4601-059 Part Data Attributes
|
|
4601-059
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4601-059
Tusonix
Data Line Filter, 1 Function(s), 200V, 15A
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | L-Type Circuit; With Nut And Lock Washer | |
| Capacitance | 150 µF | |
| DC Resistance-Max | 0.01 Ω | |
| Filter Type | Data Line Filter | |
| Insertion Loss-Max | 60 Db | |
| Insulation Resistance-Min | 1000 MΩ | |
| JESD-609 Code | e4 | |
| Mounting Type | Panel Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Rated Current | 15 A | |
| Rated Voltage | 200 V | |
| Terminal Finish | Silver (Ag) |
4601-059 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 4601-059 is -40°C to 125°C.
-
Yes, the 4601-059 is RoHS (Restriction of Hazardous Substances) compliant, meeting the EU's environmental directive.
-
The typical lead time for the 4601-059 varies depending on the quantity and availability. It's recommended to check with Tusonix or an authorized distributor for the most accurate lead time information.
-
Yes, the 4601-059 is designed for high-reliability applications, including aerospace, defense, and industrial uses, where component failure is not an option.
-
Yes, it's recommended to handle the 4601-059 with care, avoiding mechanical stress, and store it in its original packaging or an equivalent ESD-protective package to prevent damage.