Part Details for 4601-S-08-08-NWO-FG-1.800 by Brennan Industries
Overview of 4601-S-08-08-NWO-FG-1.800 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-01J08L | Coilcraft Inc | Variable Inductor, 0.047uH Min, 0.053uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
146-01J08SL | Coilcraft Inc | Variable Inductor, 0.045uH Min, 0.047uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
EPL2014-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4601-S-08-08-NWO-FG-1.800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74784343
|
RS | 08HB-08MAORB 90deg Elb Frg, 1.800 L Dimension | Brennan 4601-S-08-08-NWO-FG-1.800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 | RFQ |