-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9916
|
Newark | M-F Hcs+ Vert Recept Hdr 6Ckt V-2 Gold |Molex 46010-0612 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
0460100612
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0460100612) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.0975 / $2.6097 | Buy Now |
DISTI #
538-46010-0612
|
Mouser Electronics | Power to the Board M-F HCS+ Vert Rec Hdr 6ckt V-2 Gold RoHS: Compliant | 4235 |
|
$1.9500 / $3.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $2.6500 | Buy Now |
DISTI #
0460100612
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0460100612) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.0975 / $2.6097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46010-0612
Molex
Buy Now
Datasheet
|
Compare Parts:
46010-0612
Molex
Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 46010 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 3.9754 N |