-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 6 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-015ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6672
|
Newark | Mf+ Hcs Vert Hdr Dr 4Ckt V-2 Tin |Molex 46015-0406 RoHS: Not Compliant Min Qty: 7680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 | Buy Now |
DISTI #
538-46015-0406
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR DR 4CKT V-2 TIN RoHS: Compliant | 4302 |
|
$0.4840 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 4 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27µm Over Nickel (Ni) Plating RoHS: Compliant | 0 |
|
$0.6200 / $0.6800 | Buy Now |
DISTI #
SMC-46015-0406
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2204 Container: Trays | 7606 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46015-0406
Molex
Buy Now
Datasheet
|
Compare Parts:
46015-0406
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 46015-0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46015-0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137785-043212LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-043212LF |
10137785-044211LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-044211LF |
10137785-044212LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-044212LF |
10137785-041212LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-041212LF |
10137785-041211LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-041211LF |
10137785-041211LF | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 4 Positions, GW Compatible, with Post, Tray packing. | Amphenol Communications Solutions | 46015-0406 vs 10137785-041211LF |
10137785-042212LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 46015-0406 vs 10137785-042212LF |
10137785-042211LF | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 4 Positions, GW Compatible, with Post, Tray packing. | Amphenol Communications Solutions | 46015-0406 vs 10137785-042211LF |