-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7509
|
Newark | Conn, Header, 40Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Molex 46015-0803 (Alternate Part Number: 822350737234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 807 |
|
$1.0200 / $1.8000 | Buy Now |
DISTI #
48T6681
|
Newark | Mf+ Hcs Vert Hdr Dr 8Ckt V-0 Peg Tin Rohs Compliant: Yes |Molex 46015-0803 (Alternate Part Number: 822350737234 Min Qty: 12480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
0460150803
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460150803) RoHS: Compliant Min Qty: 12480 Package Multiple: 3120 Lead time: 9 Weeks, 0 Days Container: Tray | 12480 Factory Stock |
|
$1.1880 | Buy Now |
DISTI #
538-46015-0803
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN RoHS: Compliant | 12531 |
|
$0.8150 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit® Plus Tray RoHS: Compliant | 0 |
|
$0.9000 / $1.2100 | Buy Now |
DISTI #
77315582
|
Verical | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 747 |
|
$0.8333 / $0.8871 | Buy Now |
DISTI #
77823742
|
Verical | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 280 |
|
$1.0469 / $1.4500 | Buy Now |
DISTI #
46015-0803
|
TTI | Headers & Wire Housings MF+ HCS VERT HDR DR 8CKT V-0 PEG TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 21833 In Stock |
|
$0.8300 / $1.5800 | Buy Now |
DISTI #
0460150803
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460150803) RoHS: Compliant Min Qty: 12480 Package Multiple: 3120 Lead time: 9 Weeks, 0 Days Container: Tray | 12480 Factory Stock |
|
$1.1880 | Buy Now |
DISTI #
0460150803
|
Avnet Asia | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0460150803) RoHS: Compliant Min Qty: 12480 Package Multiple: 3120 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46015-0803
Molex
Buy Now
Datasheet
|
Compare Parts:
46015-0803
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 46015-0803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46015-0803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204E-G2ZLCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204E-G2ZLCPH |
HM5204F-BG2ZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204F-BG2ZLCPF |
HM5204F-BG1ZLCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204F-BG1ZLCPH |
HM5204E-G1F | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204E-G1F |
HM5204F-BG2ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204F-BG2ZH |
1969582-8 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 46015-0803 vs 1969582-8 |
HM5204F-LCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204F-LCPF |
HM5204E-BG2LCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204E-BG2LCPF |
HM5204F-BF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 46015-0803 vs HM5204F-BF |
50011F18V1.3CLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | Amphenol FCi | 46015-0803 vs 50011F18V1.3CLF |