-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9498
|
Newark | Mf+ Hcs Vert Hdr Dr 16Ckt V-0 Tin Rohs Compliant: Yes |Molex 46015-1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1598 |
|
$1.8700 / $3.3400 | Buy Now |
DISTI #
48T6698
|
Newark | Mf+ Hcs Vert Hdr Dr 16Ckt V-0 Tin Rohs Compliant: Yes |Molex 46015-1602 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
538-46015-1602
|
Mouser Electronics | Headers & Wire Housings MF+ HCS VERT HDR DR 16CKT V-0 TIN RoHS: Compliant | 2017 |
|
$1.6600 / $3.1800 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 16 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating RoHS: Compliant |
1598 Partner Stock |
|
$1.3900 / $1.8200 | Buy Now |
|
Master Electronics | 4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 16 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating RoHS: Compliant |
1598 Partner Stock |
|
$1.3900 / $1.8200 | Buy Now |
DISTI #
10190212
|
TestEquity LLC | Molex 46015-1602 Mini-Fit Plus Header, Dual Row, Vertical, 16 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27um Over Nickel (Ni) Plating | 1598 |
|
$1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46015-1602
Molex
Buy Now
Datasheet
|
Compare Parts:
46015-1602
Molex
Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |