Part Details for 460308W by Vogt AG Verbindungstechnik
Overview of 460308W by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460308W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
460308W
|
TME | Tip: bootlace ferrule, insulated, copper, 1mm2, 8mm, tinned, yellow Min Qty: 500 | 0 |
|
$0.0446 | RFQ |