Part Details for 4604X-101-105LF by Bourns Inc
Overview of 4604X-101-105LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. | |
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
95000-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 5 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 4604X-101-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8099
|
Newark | Rnet - Thk Film Conf Sip /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 4604X-101-105LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
4604X-101-105LF-ND
|
DigiKey | RES ARRAY 3 RES 1M OHM 4SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0557 | Buy Now |
DISTI #
4604X-101-105LF
|
Avnet Americas | Resistor, Network, 1 M Ohm, ? 2%, 500 mW, 3 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4604X-101-105LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0437 / $0.0497 | Buy Now |
DISTI #
652-4604X-1LF-1M
|
Mouser Electronics | Resistor Networks & Arrays 1M2% 4Pin Bussed RoHS: Compliant | 1900 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
73199863
|
RS | Resistor, 1M ohms, 0.5 W, 2 %, 100 V (Max.) | Bourns 4604X-101-105LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 / $0.0710 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1M Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
DISTI #
4604X-101-105LF
|
Avnet Abacus | Resistor, Network, 1 M Ohm, � 2%, 500 mW, 3 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4604X-101-105LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1M Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
Part Details for 4604X-101-105LF
4604X-101-105LF CAD Models
4604X-101-105LF Part Data Attributes
|
4604X-101-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4604X-101-105LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 1000000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 10.11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |