Part Details for 4604X-101-622LF by Bourns Inc
Overview of 4604X-101-622LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4604X-101-622LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9415
|
Newark | Resistor Network, thick Film,6.2Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,4010-Case Rohs Compliant: Yes |Bourns 4604X-101-622LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
4604X-101-622LF-ND
|
DigiKey | RES ARRAY 3 RES 6.2K OHM 4SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0557 | Buy Now |
DISTI #
4604X-101-622LF
|
Avnet Americas | Resistor, Network, 6.2 kOhm, ± 2%, 500 mW, 3 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4604X-101-622LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0437 / $0.0497 | Buy Now |
DISTI #
652-4604X-101-622LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 6.2K CONFRML SIP RoHS: Compliant | 0 |
|
$0.0500 / $0.4200 | Order Now |
DISTI #
73199896
|
RS | Resistor, 6.2K ohms, 0.5 W, 2 %, 100 V (Max.) | Bourns 4604X-101-622LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 / $0.0710 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 6.2K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
DISTI #
4604X-101-622LF
|
Avnet Abacus | Resistor, Network, 6.2 kOhm, � 2%, 500 mW, 3 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4604X-101-622LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 6.2K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
Part Details for 4604X-101-622LF
4604X-101-622LF CAD Models
4604X-101-622LF Part Data Attributes
|
4604X-101-622LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4604X-101-622LF
Bourns Inc
RES NET,THICK FILM,6.2K OHMS,100WV,2% +/-TOL,-100,100PPM TC,4010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Construction | Conformal | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 10.11 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 6200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4010 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 100 V |