There are no models available for this part yet.
Overview of 460501 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5010-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, open, 5.15mm (0.202in), Header. |
Price & Stock for 460501 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RIC460501
|
DB Roberts | 0 |
|
RFQ |