Part Details for 4605X-101-122LF by Bourns Inc
Overview of 4605X-101-122LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4605X-101-122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8734
|
Newark | Res N/W, Bussed, 1K2, 0.2W, Sip, Resistance:1.2Kohm, Product Range:4600X Series, No. Of Elements:4Elements, Network Circuit Type:Bussed, Resistor Case Style:Sip, No. Of Pins:5Pins, Voltage Rating:100V, Power Rating Per Element:200Mw, rohs Compliant: Yes |Bourns 4605X-101-122LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1031 |
|
$0.1070 / $0.4470 | Buy Now |
DISTI #
32K9488
|
Newark | Res, Array, Buss, 1.2K, 0.63W, 2%, Sip, Resistance:1.2Kohm, Network Circuit Type:Bussed, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4605X-101-122LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0820 | Buy Now |
DISTI #
4605X-101-122LF-ND
|
DigiKey | RES ARRAY 4 RES 1.2K OHM 5SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1680 In Stock |
|
$0.0558 / $0.4700 | Buy Now |
DISTI #
4605X-101-122LF
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-122LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
652-4605X-1LF-1.2K
|
Mouser Electronics | Resistor Networks & Arrays 5pins 1.2Kohms Bussed RoHS: Compliant | 621 |
|
$0.0560 / $0.4700 | Buy Now |
DISTI #
V99:2348_06241528
|
Arrow Electronics | Res Thick Film NET 1.2K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1714 | Americas - 21 |
|
$0.0131 / $0.0499 | Buy Now |
DISTI #
73199992
|
RS | Resistor, 1.2K ohms, 0.63 W, 2 %, 100 V (Max.) | Bourns 4605X-101-122LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0790 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.2K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0495 / $0.0795 | Buy Now |
DISTI #
4605X-101-122LF
|
Avnet Abacus | Resistor, Network, 1.2 kOhm, � 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4605X-101-122LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1.2K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0495 / $0.0795 | Buy Now |
Part Details for 4605X-101-122LF
4605X-101-122LF CAD Models
4605X-101-122LF Part Data Attributes
|
4605X-101-122LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605X-101-122LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 1200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 5010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 12.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.63 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |