Part Details for 4605X-101-203LF by Bourns Inc
Overview of 4605X-101-203LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4605X-101-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9500
|
Newark | Resistor Network, thick Film,20Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5010-Case Rohs Compliant: Yes |Bourns 4605X-101-203LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
118-4605X-101-203LF-ND
|
DigiKey | RES ARRAY 4 RES 20K OHM 5SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1900 In Stock |
|
$0.0558 / $0.4700 | Buy Now |
DISTI #
4605X-101-203LF
|
Avnet Americas | Resistor, Network, 20 kOhm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-203LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
652-4605X-1LF-20K
|
Mouser Electronics | Resistor Networks & Arrays 5pins 20Kohms Bussed RoHS: Compliant | 456 |
|
$0.0560 / $0.4800 | Buy Now |
DISTI #
73200004
|
RS | Resistor, 20K ohms, 0.63 W, 2 %, 100 V (Max.) | Bourns 4605X-101-203LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0790 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 20K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0495 / $0.0795 | Buy Now |
DISTI #
4605X-101-203LF
|
Avnet Americas | Resistor, Network, 20 kOhm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-203LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
4605X-101-203LF
|
Avnet Abacus | Resistor, Network, 20 kOhm, � 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4605X-101-203LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 20K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0495 / $0.0795 | Buy Now |
Part Details for 4605X-101-203LF
4605X-101-203LF CAD Models
4605X-101-203LF Part Data Attributes:
|
4605X-101-203LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605X-101-203LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 20000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 12.65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.63 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4605X-101-203LF
This table gives cross-reference parts and alternative options found for 4605X-101-203LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4605X-101-203LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4605X-101-203 | RESISTOR, NETWORK, FILM, BUSSED, 0.63W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4605X-101-203LF vs 4605X-101-203 |