Part Details for 4605X-101-225LF by Bourns Inc
Overview of 4605X-101-225LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4605X-101-225LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9505
|
Newark | Resistor Network, thick Film,2.2Mohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,5010-Case Rohs Compliant: Yes |Bourns 4605X-101-225LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
4605X-101-225LF-ND
|
DigiKey | RES ARRAY 4 RES 2.2M OHM 5SIP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
4605X-101-225LF
|
Avnet Americas | Resistor, Network, 2.2 M Ohm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-225LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
652-4605X-101-225LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 2.2M CONFRML SIP RoHS: Compliant | 0 |
|
$0.0530 / $0.4700 | Order Now |
DISTI #
73200007
|
RS | Resistor, 2.2M ohms, 0.63 W, 2 %, 100 V (Max.) | Bourns 4605X-101-225LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0790 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 2.2M Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0495 / $0.0795 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$0.1272 / $0.4240 | Buy Now | |
DISTI #
4605X-101-225LF
|
Avnet Americas | Resistor, Network, 2.2 M Ohm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4605X-101-225LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0485 / $0.0551 | Buy Now |
DISTI #
4605X-101-225LF
|
Avnet Abacus | Resistor, Network, 2.2 M Ohm, � 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4605X-101-225LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4605X-101-225LF
4605X-101-225LF CAD Models
4605X-101-225LF Part Data Attributes:
|
4605X-101-225LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4605X-101-225LF
Bourns Inc
RES NET,THICK FILM,2.2M OHMS,100WV,2% +/-TOL,-100,100PPM TC,5010 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 12.65 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5010 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 100 V |