Part Details for 4605X101182LF by Bourns Inc
Overview of 4605X101182LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4605X101182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4605X-101-182LF
|
Avnet Abacus | Resistor, Network, 1.8 kOhm, � 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4605X-101-182LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |