Part Details for 46068-0806S by SOCKET SCREWS
Overview of 46068-0806S by SOCKET SCREWS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Price & Stock for 46068-0806S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 48 |
|
Buy Now |