4606H-101-225FLF
Bourns Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.3W, 2200000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 6010,

Overview of 4606H-101-225FLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for 4606H-101-225FLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4606H-101-225FLF by Bourns Inc

4606H-101-225FLF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Resin
JESD-609 Code
e1
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Network Type
BUSSED
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
8.89 mm
Package Length
15.19 mm
Package Style
SIP
Package Width
2.49 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Resistance
2200000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
6010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. 4606H-101-225FLF
    Bourns Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.3W, 2200000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 6010,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4606H-101-225FLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4606H-101-225FLF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4606H-101-225FLF would you like to use for your alert(s)?
  • Please alert me when 4606H-101-225FLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4606H-101-225FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4606H-101-225FLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4606H-101-225FLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4606H-101-225FLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4606H-101-225FLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: