Part Details for 4606X-102-103 by Bourns Inc
Overview of 4606X-102-103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-102-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 1045 |
|
$0.0900 / $0.1800 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 100ppm | 47 |
|
$0.1575 / $0.3500 | Buy Now |
Part Details for 4606X-102-103
4606X-102-103 CAD Models
4606X-102-103 Part Data Attributes
|
4606X-102-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-103
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-102-103
This table gives cross-reference parts and alternative options found for 4606X-102-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-AP2-103 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-103 vs 4606X-AP2-103 |