Part Details for 4606H-101-182 by Bourns Inc
Overview of 4606H-101-182 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606H-101-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | S6-5-R1.8K | 1000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for 4606H-101-182
4606H-101-182 CAD Models
4606H-101-182 Part Data Attributes:
|
4606H-101-182
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606H-101-182
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1800 Ω | |
Manufacturer Series | 4600H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606H-101-182
This table gives cross-reference parts and alternative options found for 4606H-101-182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606H-101-182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4306H-101-182LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5808, SIP, ROHS COMPLIANT | Bourns Inc | 4606H-101-182 vs 4306H-101-182LF |